ADP5170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5170

Digi-Key Part Number
P17173-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ADP5170
Supplier
Description
SENSOR PRESSURE 1000KPA STD DIP
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0 V ~ 4.5 V
Accuracy
±1.25%
Voltage - Supply
5V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
217.56PSI (1500kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$42.69000$42.69
5$40.75400$203.77
10$36.87300$368.73
25$33.96200$849.05
50$30.08060$1,504.03
100$29.11020$2,911.02
500$27.16952$13,584.76
Additional Resources
AttributeDescription
Other Names
ADP5170-ND
P17173
Standard Package100