16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 PDIP
Introducing Power by Linear

ADM695ANZ

DigiKey Part Number
ADM695ANZ-ND
Manufacturer
Manufacturer Product Number
ADM695ANZ
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM695ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$11.91000$11.91
10$8.17400$81.74
25$7.20120$180.03
100$6.10120$610.12
250$5.78752$1,446.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.