USD

9-VBGA

ADJD-S311-CR999

Digi-Key Part Number
516-2918-2-ND - Tape & Reel (TR)
516-2918-1-ND - Cut Tape (CT)
516-2918-6-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
ADJD-S311-CR999
Supplier
Description
IC COLOR SENSOR RGB DGTL
Detailed Description
Color Sensor 10 b Sleep Mode 9-VBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output
I²C
Resolution (Bits)
10 b
Features
Sleep Mode
Current - Supply (Max)
5mA @ 2.6V
Operating Temperature
0°C ~ 70°C
Package / Case
9-VBGA
Voltage - Supply
2.5 V ~ 3.6 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
516-2918-2
ADJD-S311-CR999-ND
Standard Package1,000