20-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8328ACPZ

Digi-Key Part Number
AD8328ACPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8328ACPZ
Supplier
Description
IC VIDEO LINE DRVR/TRANS 20LFCSP
Detailed Description
Line Driver, Transmitter 20-LFCSP-VQ (4x3.75)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Line Driver, Transmitter
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP-VQ (4x3.75)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

9,582In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD8328ACPZ-AD
ANAANAAD8328ACPZ
Standard Package1