ACSA08 SERIES and ACSC08 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACSA08 SERIES and ACSC08 SERIES
ACSA08-51 Series

ACSA08-51CGKWA

Digi-Key Part Number
754-1030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACSA08-51CGKWA
Description
DISPLAY 7SEG 0.8" SGL GRN 10SMD
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Number of Characters
1
Size / Dimension
0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
22mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
ACSA0851CGKWA
754-1030-1
754-1030-2
754-1030-6
Standard Package200