620-CB-PFF, CA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS756SCA-100B-PFF-T

Digi-Key Part Number
620-1238-ND
Manufacturer
Manufacturer Product Number
ACS756SCA-100B-PFF-T
Description
SENSOR CURRENT HALL 100A AC/DC
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CA Formed Leads, PFF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tube
Product Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
20mV/A
Frequency
DC ~ 120kHz
Linearity
±1.75%
Accuracy
±7%
Voltage - Supply
3V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-20°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Supplier Device Package
5-CA Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ACS756SCA100BPFFT
620-1238
Standard Package34
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ACS756SCB-100B-PFF-TAllegro MicroSystems0ACS756SCB-100B-PFF-T-ND$3.70518Direct