
ACM90V-152-2PL-TL00 | ||
---|---|---|
Digi-Key Part Number | 445-ACM90V-152-2PL-TL00TR-ND - Tape & Reel (TR) 445-ACM90V-152-2PL-TL00CT-ND - Cut Tape (CT) 445-ACM90V-152-2PL-TL00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACM90V-152-2PL-TL00 | |
Description | CMC 3.6A 2LN 1.5KOHM SMD AECQ200 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 3.6A DCR 16mOhm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Resource Type | Link |
---|---|
Datasheets | ACM90V Series |
Environmental Information | TDK Corporation Environment Page |
CAD Models | ACM.stp |
PCN Assembly/Origin | Mult Devs Material Supplier 02/Jun/2022 |
HTML Datasheet | ACM90V Series |
EDA Models | ACM90V-152-2PL-TL00 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.99000 | $1.99 |
10 | $1.83300 | $18.33 |
25 | $1.68040 | $42.01 |
50 | $1.43600 | $71.80 |
100 | $1.28320 | $128.32 |
250 | $1.09988 | $274.97 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $0.97768 | $782.14 |
1,600 | $0.94713 | $1,515.41 |
2,400 | $0.91658 | $2,199.79 |
5,600 | $0.88602 | $4,961.71 |
Attribute | Description |
---|---|
Other Names | 445-ACM90V-152-2PL-TL00TR |
Standard Package | 800 |