AAT4712IRN-T1 | |
---|---|
DigiKey Part Number | 863-1556-2-ND - Tape & Reel (TR) 863-1556-1-ND - Cut Tape (CT) 863-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAT4712IRN-T1 |
Description | IC CURRENT LIMITING 16TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 2.5A 16-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | AAT4712IRN-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-TDFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.45571 | $2,183.57 |
3,000 | $1.35532 | $4,065.96 |
7,500 | $1.30512 | $9,788.40 |