AAT4712IRN-T1

DigiKey Part Number
863-1556-2-ND - Tape & Reel (TR)
863-1556-1-ND - Cut Tape (CT)
863-1556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAT4712IRN-T1
Description
IC CURRENT LIMITING 16TDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator High-Side 2.5A 16-TDFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
AAT4712IRN-T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Limiting
Sensing Method
High-Side
Accuracy
-
Voltage - Input
2.5V ~ 5.5V
Current - Output
2.5A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-TDFN (3x4)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.45571$2,183.57
3,000$1.35532$4,065.96
7,500$1.30512$9,788.40
Manufacturers Standard Package