A7D-106-1
A7D-106-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7D-106-1
A7D-106-1
A7D-106-1

A7D-106-1

Digi-Key Part Number
SW279-ND
Manufacturer
Manufacturer Product Number
A7D-106-1
Description
SWITCH THUMB BCD 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Product Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 30VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Screw
Termination Style
PC Pin
End Caps
Sold Separately
Section Width
0.200" (5.08mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-10°C ~ 70°C
Depth Behind Flange
17.00mm
Housing Material
-
Color
Black
Electrical Life
20,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.36000$8.36
10$7.98100$79.81
25$7.25920$181.48
100$6.27120$627.12
250$5.70104$1,425.26
500$5.28298$2,641.49
1,000$4.90290$4,902.90