28-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4915METTR-T

Digi-Key Part Number
620-1490-2-ND - Tape & Reel (TR)
620-1490-1-ND - Cut Tape (CT)
620-1490-6-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
A4915METTR-T
Supplier
Description
IC MOTOR DRIVER 3V-5.5V 28QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
- Motor Driver Power MOSFET Parallel 28-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - High Side/Low Side (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
5V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.13000$4.13
10$3.70900$37.09
25$3.50600$87.65
100$3.03850$303.85
250$2.88268$720.67
500$2.58662$1,293.31
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$2.20500$3,307.50

Other Suppliers on Digi-Key

175In Stock
Sold by Rochester Electronics, LLC