A1A | ||
---|---|---|
Digi-Key Part Number | A1A-ND | |
Manufacturer | ||
Manufacturer Product Number | A1A | |
Description | LAMP NEON R6.2MM WIR 65VAC 90VDC | |
Detailed Description | Neon Lamp Clear 65VAC, 90VDC Round with Domed Top R6.2mm Wire Terminal | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Visual Communications Company - VCC | |
Series | - | |
Package | Bulk | |
Product Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 65VAC, 90VDC | |
Lens Style | Round with Domed Top | |
Lens Size | R6.2mm | |
Lead Style | Wire Terminal |
Resource Type | Link |
---|---|
Datasheets | Neon Indicator Lamps |
Environmental Information | |
HTML Datasheet | Neon Indicator Lamps |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.32.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.47800 | $4.78 |
100 | $0.31310 | $31.31 |
1,000 | $0.24720 | $247.20 |
2,000 | $0.23072 | $461.44 |
5,000 | $0.22248 | $1,112.40 |
10,000 | $0.21918 | $2,191.80 |
25,000 | $0.21424 | $5,356.00 |
Attribute | Description |
---|---|
Standard Package | 200 |