A16104-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16104-20

Digi-Key Part Number
926-1141-ND
Manufacturer
Laird Technologies - Thermal Materials
Manufacturer Product Number
A16104-20
Supplier
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies - Thermal Materials
Series
Package
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.200" (5.08mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3920.99.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$136.46000$136.46
10$127.92700$1,279.27
25$119.39800$2,984.95
50$115.13400$5,756.70
Additional Resources
AttributeDescription
Other Names
A1610420
926-1141
Standard Package1