3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1318LUA-2-T

Digi-Key Part Number
A1318LUA-2-T-ND
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
A1318LUA-2-T
Supplier
Description
SENSOR HALL EFFECT ANALOG 3SIP
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Bulk
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
3V ~ 3.63V
Current - Supply (Max)
10mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C (TA)
Features
Temperature Compensated
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SSIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
4,000$1.22100$4,884.00