USD

3-SIP

A1250LUA-T

Digi-Key Part Number
620-1469-ND
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
A1250LUA-T
Supplier
Description
MAGNETIC SWITCH BIPOLAR 3SIP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect 3-SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
Package
Bulk
Part Status
Active
Function
Bipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
2.5mT Trip, -2.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

5,776 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
620-1469
A1250LUA-T-ND
A1250LUAT
Q6845251
Standard Package500