USD

A08-LC-TT-(R)
A08-LC-TT-(R)
A 08-LC-TT
A 08-LC-TT
Solder Tail Side Panel

A 08-LC-TT

Digi-Key Part Number
AE9986-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A 08-LC-TT
Supplier
Description
CONN IC DIP SOCKET 8POS TIN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Tube
Part Status
Active
Type
DIP, 0.3"" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100"" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100"" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Termination Post Length
0.124"" (3.15mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
30mOhm
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

45,834 In Stock
Can ship immediately