A-USBPB-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBPB-N

Digi-Key Part Number
AE11180-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
A-USBPB-N
Supplier
Description
CONN PLUG USB2.0 TYPEB 4POS SLD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A per Contact
Voltage - Rated
30VAC
Mating Cycles
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.53600$5.36
25$0.49000$12.25
50$0.46120$23.06
100$0.44190$44.19
250$0.40352$100.88
500$0.38430$192.15
1,000$0.31705$317.05
2,500$0.28822$720.55
Additional Resources
AttributeDescription
Other Names
A-USBPB-N-ND
AUSBPBN
AE11180
Standard Package1,000