USD

940C Series
940C Series
940C Series Side 1
940C Series Side 2
940C30P1K-F
Digi-Key Part Number
338-1187-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
940C30P1K-F
Supplier
Description
CAP FILM 0.1UF 10% 3KVDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
3000V (3kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.886" Dia x 1.811" L (22.50mm x 46.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Capacitance
0.1 µF
ESR (Equivalent Series Resistance)
10 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

465 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
338-1187
940C30P1KF
Standard Package25