929939-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929939-3

DigiKey Part Number
A141433TR-ND - Tape & Reel (TR)
A141433CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
929939-3
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
929939-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,790
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22300$2.23
25$0.20920$5.23
50$0.19900$9.95
100$0.18950$18.95
250$0.17764$44.41
500$0.16916$84.58
1,000$0.16106$161.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,750$0.13938$522.68
7,500$0.13272$995.40
11,250$0.12898$1,451.03
18,750$0.12441$2,332.69
26,250$0.12150$3,189.38
37,500$0.11848$4,443.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.