91AR1MEGLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91AR10KLF

Digi-Key Part Number
987-1167-ND
Manufacturer
TT Electronics/BI
Manufacturer Product Number
91AR10KLF
Supplier
Description
THUMBWHEEL POT 10K OHM 0.5W TOP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TT Electronics/BI
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Number of Turns
1
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.375" Dia x 0.200" H (9.53mm x 5.08mm)
Termination
PC Pins
Mounting Type
Through Hole
Attribute
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
EAR99
HTSUS8533.40.8050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.82000$1.82
10$1.59500$15.95
25$1.43000$35.75
50$1.37500$68.75
100$1.32000$132.00
250$1.26500$316.25
500$1.04500$522.50
1,000$0.99000$990.00
5,000$0.82500$4,125.00
Additional Resources
Attribute
Other Names987-1167
Standard Package100