USD

9007-(05, 12)-(00,01,11,40,50)
9007-(05, 12)-(00,01,11,40,50)
9001, 9007 Circuit
9001,9007 Series

9007-05-00

Digi-Key Part Number
306-1062-ND
Manufacturer
Coto Technology
Manufacturer Product Number
9007-05-00
Supplier
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
200VAC, 200VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Contact Rating (Current)
500 mA
Coil Current
10 mA
Operate Time
0.5 ms
Release Time
0.2 ms
Coil Resistance
500 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
Tube
QtyUnit PriceExt Price
1$1.43000$1.43
10$1.34100$13.41
25$1.19200$29.80
50$1.13220$56.61
100$1.07260$107.26
250$0.95344$238.36
500$0.89384$446.92
1,000$0.83426$834.26
5,000$0.80446$4,022.30