USD

POSCAP TPG Series B1G

8TPG47M

Digi-Key Part Number
P123517TR-ND - Tape & Reel (TR)
P123517CT-ND - Cut Tape (CT)
P123517DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
8TPG47M
Supplier
Description
CAP TANT POLY 47UF 8V 1411
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
47µF Molded Tantalum Polymer Capacitor 8V 1411 (3528 Metric) 70mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138"" L x 0.110"" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047"" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
B1G
Ratings
-
Features
General Purpose
Capacitance
47µF
Voltage - Rated
8V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0050
Price and Procurement

1,459 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
8TPG47M-ND
P123517TR
Standard Package2,500