USD

8A41x1-Z
8A41x1-Z
8A4101-Z
8A4101-Z
8A4101-Z
Digi-Key Part Number
563-1656-ND
Manufacturer
Nidec Copal Electronics
Manufacturer Product Number
8A4101-Z
Supplier
Description
SWITCH TOGGLE DP3T 6A 125V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Toggle Switch DP3T Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nidec Copal Electronics
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
DP3T
Switch Function
On-On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-20°C ~ 85°C
Actuator Material
-
Electrical Life
50,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

84 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States