87756-6 | ||
---|---|---|
Digi-Key Part Number | A100846TR-ND - Tape & Reel (TR) A100846CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 87756-6 | |
Description | CONN SOCKET 22-26AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 87756 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 87756-6 Statement of Compliance |
EDA Models | 87756-6 by SnapEDA |
3D Drawings | 87756-6.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.23700 | $2.37 |
25 | $0.21040 | $5.26 |
50 | $0.19640 | $9.82 |
100 | $0.18240 | $18.24 |
250 | $0.16132 | $40.33 |
500 | $0.15432 | $77.16 |
1,000 | $0.12626 | $126.26 |
2,500 | $0.11574 | $289.35 |
Qty | Unit Price | Ext Price |
---|---|---|
12,500 | $0.09651 | $1,206.38 |
25,000 | $0.09508 | $2,377.00 |
62,500 | $0.09293 | $5,808.12 |
Attribute | Description |
---|---|
Other Names | A100846TR 87756-6-ND 877566 |
Standard Package | 12,500 |