852-323xy SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-32315

Digi-Key Part Number
852-32315-ND
Manufacturer
Manufacturer Product Number
852-32315
Description
GIGA-ACCESSETHERLINX-II, TX/4 +
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Product Status
Not For New Designs
Type
Managed
Configuration
Fixed
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Gigabit (Singlemode)
SFP/XFP Ports
-
Features
LFPT, SNMP Manageable
Distance
40km
MTU
9600
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, SC
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8517.62.0090
Available To Order

Not Recommended for New Design, minimums may apply.
Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,781.64000$1,781.64
Additional Resources
AttributeDescription
Standard Package1