USD

834FRB-375ML

834FRB-375ML

Digi-Key Part Number
834FRB-375ML-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
834FRB-375ML
Supplier
Description
BLACK FLAME RETAREDENT EPOXY
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Package
Box
Part Status
Obsolete
Type
Epoxy, 2 Part
Features
Black, Flame Retardant, 375mL
For Use With/Related Products
Potting
Shelf Life Start
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3506.10.5000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package2