WIRELOOMHOSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83182058

Digi-Key Part Number
2160-83182058-ND
Manufacturer
Manufacturer Product Number
83182058
Description
FLEX CORRUGATD CONDUIT EWX 1=50M
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.717" (18.20mm) 164' (50.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murrplastik Systems, Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.717" (18.20mm)
Diameter - Outside
1.106" (28.10mm)
Material
Polyamide (PA12), Nylon 12, Halogen Free
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3917.32.0050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$940.35000$940.35
Additional Resources
AttributeDescription
Other Names
MP83182058
2160-83182058
Standard Package1