8260-1L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8260-1L

Digi-Key Part Number
473-1152-ND
Manufacturer
Manufacturer Product Number
8260-1L
Description
SOLVENT ELECT 1 LTR/35 FL OZ
Detailed Description
Solvent Electronics 1 Liter/35 fl oz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
-
Package
Bottle
Product Status
Obsolete
Type
Solvent
Chemical Component
-
Applications
Electronics
Size
1 Liter/35 fl oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3402.49.9000
Additional Resources
AttributeDescription
Other Names
473-1152
82601L
8260-1L-ND
Standard Package1