8169

DigiKey Part Number
36-8169-ND
Manufacturer
Manufacturer Product Number
8169
Description
CBL CLAMP U-TYPE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, U-Type Black, Silver Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, U-Type
Type Attributes
Half
Opening Size
0.750" (19.05mm)
Mounting Type
Fastener
Material
Steel, Zinc Plated
Color
Black, Silver
Length
-
Width
0.625" (15.88mm)
Height
-
Panel Hole Size
0.218" (5.54mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
-
Bundle Center to Mounting Center
0.875" (22.22mm)
Panel Thickness
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.39301$393.01