USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
HOOK-UP STRANDED WHITE

81044/12-18-9

Digi-Key Part Number
A132409-DS-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
81044/12-18-9
Supplier
Description
HOOK-UP STRND 18AWG WHT FEET
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V Enter Number of Feet in Order Quantity
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Digi-Spool™, Continuous Spool
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
18 AWG
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinyl Fluoride (PVF)
Jacket (Insulation) Diameter
0.065"" (1.65mm)
Jacket (Insulation) Thickness
0.0031"" (0.080mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White
Ratings
-
Features
-
Spool Size
5000.0' (1524.0m)
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
282219-003
282219-003-ND
7-1192108-3
81044/12-18-9-ND
A132409
A132409-DS
A132409-MS
A132409-MS-ND
A132409-ND
Standard Package1