





794617-2 | ||
---|---|---|
Digi-Key Part Number | A30293-ND | |
Manufacturer | ||
Manufacturer Product Number | 794617-2 | |
Description | CONN RCPT HSG 2POS 3MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 794617-2 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Design/Specification | |
PCN Packaging | 794617 13/Feb/2015 |
HTML Datasheet | 794617 Drawing |
EDA Models | 794617-2 by SnapEDA |
3D Drawings | 794617-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.44300 | $4.43 |
25 | $0.40440 | $10.11 |
50 | $0.38080 | $19.04 |
100 | $0.36490 | $36.49 |
250 | $0.33316 | $83.29 |
500 | $0.31730 | $158.65 |
1,000 | $0.26177 | $261.77 |
2,500 | $0.23798 | $594.95 |
Attribute | Description |
---|---|
Other Names | 7946172 A30293 |
Standard Package | 1 |