

.jpg)
MPCA75136 | ||
---|---|---|
Digi-Key Part Number | 541-2640-ND | |
Manufacturer | ||
Manufacturer Product Number | MPCA75136 | |
Description | POWER POLE ASSEMBLY | |
Detailed Description | * Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | MPCA75136 Datasheet |
Featured Product | Power Pole Printed Circuit Assembly (PCA) |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | |
Manuals | Power Electronics Laboratory User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 75136 541-2640 |
Standard Package | 1 |