USD

RPI-KYB (DE) BLK

74LVC1G07QW5-7

Digi-Key Part Number
31-74LVC1G07QW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G07QW5-7CT-ND - Cut Tape (CT)
31-74LVC1G07QW5-7DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74LVC1G07QW5-7
Supplier
Description
IC BUFFER NON-INVERT 5.5V SOT25
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
31-74LVC1G07QW5-7TR
31-74LVC1G07QW5-7DKR
31-74LVC1G07QW5-7CT
Standard Package3,000