USD

SOT-353

74LVC1G00QSE-7

Digi-Key Part Number
74LVC1G00QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G00QSE-7DICT-ND - Cut Tape (CT)
74LVC1G00QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74LVC1G00QSE-7
Supplier
Description
IC GATE NAND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
NAND Gate IC 1 Channel SOT-353
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NAND Gate
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Current - Quiescent (Max)
4µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
74LVC1G00QSE-7DITR
74LVC1G00QSE-7DICT
74LVC1G00QSE-7DIDKR
Standard Package3,000