USD

TSSOP14/SOT402

74HC73PW,118

Digi-Key Part Number
1727-2045-2-ND - Tape & Reel (TR)
1727-2045-1-ND - Cut Tape (CT)
1727-2045-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC73PW,118
Supplier
Description
IC FF JK TYPE DUAL 1BIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Flip Flop Element JK Type Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
JK Type
Output Type
Complimentary
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
83 MHz
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1727-2045-2
568-11812-2-ND
568-12176-2-ND
74HC73PW,118-ND
74HC73PW-T
74HC73PW-T-ND
935242070118
Standard Package2,500