USD

Obsolete item.
14-DIP,SOT27-1
14-DIP,SOT27-1
14-DIP
74HC73N,652
Digi-Key Part Number
568-1489-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC73N,652
Supplier
Description
IC FF JK TYPE DUAL 1BIT 14DIP
Detailed Description
Flip Flop Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Function
Reset
Type
JK Type
Output Type
Differential
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
83 MHz
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-1489-5
74HC73N
933669120652
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC73ETexas Instruments917296-26013-5-ND$0.75000Direct