USD

8-TSSOP 8-MSOP

74AVC2T45DP,125

Digi-Key Part Number
1727-6571-2-ND - Tape & Reel (TR)
1727-6571-1-ND - Cut Tape (CT)
1727-6571-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74AVC2T45DP,125
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
2
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-TSSOP
Number of Circuits
1
Voltage - VCCA
0.8V ~ 3.6V
Voltage - VCCB
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

9,920 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1727-6571-2
568-8845-2
568-8845-2-ND
74AVC2T45DP,125-ND
74AVC2T45DP-G
74AVC2T45DP-G-ND
935286774125
Standard Package3,000