Similar
Similar
Similar

74AUP2G02DC,125 | |
|---|---|
DigiKey Part Number | 1727-6865-2-ND - Tape & Reel (TR) 1727-6865-1-ND - Cut Tape (CT) 1727-6865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38100 | $3.81 |
| 50 | $0.31460 | $15.73 |
| 100 | $0.29420 | $29.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23553 | $706.59 |
| 6,000 | $0.22904 | $1,374.24 |



