USD

cms-photo-not-available

74AHC1G09QW5-7

Digi-Key Part Number
31-74AHC1G09QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G09QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G09QW5-7DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74AHC1G09QW5-7
Supplier
Description
LOGIC AHC 1 GATE SOT25 T&R 3K
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
AND Gate IC 1 Channel SOT-25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND Gate
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.5V ~ 1.65V
Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Current - Quiescent (Max)
1µA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

3,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names31-74AHC1G09QW5-7TR
Standard Package3,000