USD

cms-photo-not-available

74AHC1G07QW5-7

Digi-Key Part Number
31-74AHC1G07QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G07QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G07QW5-7DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
74AHC1G07QW5-7
Supplier
Description
LOGIC AHC 1 GATE SOT25 T&R 3K
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Number of Elements
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

3,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names31-74AHC1G07QW5-7TR
Standard Package3,000