722
722
722
722

722

Digi-Key Part Number
36-722-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
722
Supplier
Description
BUMPER CYLIN 0.718" DIA BLACK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Bumper Cylindrical, Recessed Center 0.718" Dia (18.24mm) Rubber, Buna S Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.718" Dia (18.24mm)
Thickness
0.437" (11.10mm) 7/16"
Material
Rubber, Buna S
Hardness
-
Form
Individual Pieces
Mounting Type
Screw Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4016.99.6050
Bulk
QtyUnit PriceExt Price
1$0.77000$0.77
25$0.75720$18.93
100$0.74110$74.11
250$0.69260$173.15
500$0.61180$305.90
1,000$0.42468$424.68
2,500$0.38487$962.17
5,000$0.37160$1,858.00
Additional Resources
AttributeDescription
Other Names
722K-NDR
722KK-ND
722K-ND
Q3056926
36-722
722KK
722K-NDL
722K
Standard Package100