
72162000-003 | ||
---|---|---|
Digi-Key Part Number | 72162000-003-ND | |
Manufacturer | ||
Manufacturer Product Number | 72162000-003 | |
Description | SENSOR INCLINOMETER 3DEG MODULE | |
Detailed Description | Sensor Inclinometer ±3° X or Y Axis 0.5Hz Bandwidth Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Measurement Specialties | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Axis | X or Y | |
Measuring Range | ±3° | |
Sensitivity | ±1% | |
Bandwidth | 0.5Hz | |
Voltage Rating | 12 V ~ 30 V | |
Output Type | Voltage and Current | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AccuStar® IP-66 Series |
Design Resources | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | AccuStar® IP-66 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Standard Package | 1 |