7211 978 | |
---|---|
DigiKey Part Number | 1920-2274-ND |
Manufacturer | |
Manufacturer Product Number | 7211 978 |
Description | M32 LOCKNUT BLACKPA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M32x1.5 Locknut Nut 1.496" (38.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M32x1.5 | |
Thickness | 0.295" (7.50mm) | |
Width | 1.496" (38.00mm) | |
Material | Polyamide | |
Plating | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1.52000 | $1.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.16100 | $11.61 |
25 | $1.04400 | $26.10 |
50 | $0.96440 | $48.22 |
100 | $0.89230 | $89.23 |
250 | $0.80676 | $201.69 |
500 | $0.74894 | $374.47 |
1,000 | $0.69648 | $696.48 |
2,500 | $0.63463 | $1,586.58 |