7101J11CPE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7101J2AGE2

Digi-Key Part Number
7101J2AGE2-ND
Manufacturer
Manufacturer Product Number
7101J2AGE2
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
72$7.93639$571.42
Additional Resources
AttributeDescription
Other Names-7101J2AGE2
Standard Package36