70G-OAC5AMA

DigiKey Part Number
70G-OAC5AMA-ND
Manufacturer
Manufacturer Product Number
70G-OAC5AMA
Description
AC OUTPUT MODULE 3.5A
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Part Status
Obsolete
Type
AC Output Module
Color
Black
Style
G5
Voltage - Input
5VDC
Current - Input
20 mA
Voltage - Output
24 ~ 280VAC
Current - Output
3.5A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
Manual Override