70F101AF-RC

DigiKey Part Number
M8393-ND
Manufacturer
Manufacturer Product Number
70F101AF-RC
Description
FIXED IND 100MH 29MA 278 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mH Unshielded Drum Core, Wirewound Inductor 29 mA 278Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
70F101AF-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
278Ohm Max
Q @ Freq
48 @ 79kHz
Frequency - Self Resonant
157kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
79 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.440" Dia x 0.630" L (11.18mm x 16.00mm)
Height - Seated (Max)
-
Base Product Number
In-Stock: 256
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.39000$5.39
10$4.43400$44.34
25$4.10240$102.56
50$3.86800$193.40
100$3.64740$364.74
250$3.37524$843.81
600$3.13465$1,880.79
1,200$3.05000$3,660.00
Manufacturers Standard Package