USD

ETCF680ML

6TCE330MFL

Digi-Key Part Number
P123569TR-ND - Tape & Reel (TR)
P123569CT-ND - Cut Tape (CT)
P123569DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
6TCE330MFL
Supplier
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Capacitance
330 µF
Voltage - Rated
6.3 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.10000$2.10
10$1.69500$16.95
50$1.47900$73.95
100$1.29410$129.41
500$0.98596$492.98
1,000$0.86271$862.71
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.83190$2,079.75
Additional Resources
AttributeDescription
Other Names
6TCE330MFL-ND
P123569TR
Standard Package2,500