6MS16017P43W40382NOSA1 | |
---|---|
DigiKey Part Number | 6MS16017P43W40382NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | 6MS16017P43W40382NOSA1 |
Description | IGBT MODULE 1700V 880A |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1700 V Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |