6J4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6J4
6J4

6609125-1

Digi-Key Part Number
CCM1201-ND
Manufacturer
Manufacturer Product Number
6609125-1
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Product Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.110" (2.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 66.00mm x 27.00mm
Panel Thickness
0.060" ~ 0.090" (1.52mm ~ 2.29mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
40 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$71.87000$71.87
10$65.95500$659.55
25$63.41800$1,585.45
50$61.30400$3,065.20
100$57.92170$5,792.17
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
6J4
2266-6609125-1
CCM1201-NDR
CCM1201
1609125-1
Standard Package50