
68000-103HLF | ||
---|---|---|
Digi-Key Part Number | 609-3461-ND | |
Manufacturer | ||
Manufacturer Product Number | 68000-103HLF | |
Description | CONN HEADER VERT 3POS 2.54MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 68000-103HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Overall Contact Length | 0.425" (10.80mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Mezzselect Tool - Another Geek Moment |
Featured Product | |
CAD Models | 68000-103HLF Models |
PCN Design/Specification | BergStik Material 10/Mar/2010 |
PCN Assembly/Origin | Multiple Devices Location Change 15/Jan/2016 |
EDA Models | 68000-103HLF Models |
Product Drawings | Bergstik II Header SR R/A Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.31700 | $3.17 |
100 | $0.24620 | $24.62 |
500 | $0.21104 | $105.52 |
1,000 | $0.17587 | $175.87 |
5,000 | $0.15074 | $753.70 |
10,000 | $0.14069 | $1,406.90 |
Attribute | Description |
---|---|
Other Names | 2266-68000-103HLF 609-3461 Q7640260Z 68000103HLF |
Standard Package | 1,000 |